+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA133-67OAVAO

IC: digital; TSSOP16; 1.71÷3.63VDC; reel,tape; 150MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PLA133-67OAVAO
TME Symbol:
PLA133-67OAVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating frequency
150MHz
Manufacturer standard package
96pcs.
Supply voltage
  • 1.71...3.63V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supervisor circuits MICROCHIP TECHNOLOGY,
*
PLA133-67OAVAO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 3.22 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 96 pcs - 2.44 USDGross price for quantities from 96 pcs - 2.92 USD
Net price for quantities from 192 pcs - 2.40 USDGross price for quantities from 192 pcs - 2.87 USD
Net price for quantities from 576 pcs - 2.30 USDGross price for quantities from 576 pcs - 2.76 USD