+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA133-97QAVAO

IC: digital; VQFN16; 1.71÷3.63VDC; reel,tape; 160MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PLA133-97QAVAO
TME Symbol:
PLA133-97QAVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Case
VQFN16
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating frequency
160MHz
Manufacturer standard package
120pcs.
Supply voltage
  • 1.71...3.63V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supervisor circuits MICROCHIP TECHNOLOGY,
*
PLA133-97QAVAO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 4.06 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.81 USD
Net price for quantities from 120 pcs - 3.05 USDGross price for quantities from 120 pcs - 3.66 USD
Net price for quantities from 360 pcs - 3.00 USDGross price for quantities from 360 pcs - 3.60 USD
Net price for quantities from 720 pcs - 2.89 USDGross price for quantities from 720 pcs - 3.47 USD