+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PLR233

Integrated IR receiver; 192kHz; 2.4÷5.5V; 7.5x3x2.2mm


Manufacturer: EVERLIGHT

Manufacturer part number:
PLR233
TME Symbol:
PLR233

Specification

Manufacturer
EVERLIGHT
Type of photoelement
integrated IR receiver
Frequency
192kHz
Mounting
THT
Dimensions
7.5x3x2.2mm
Photoreceiver features
TTL, CMOS compatible
Supply voltage
  • 2.4...5.5V
Gross weight0.227 g
Certificates
See other products in this category: IR receiver modules EVERLIGHT,
*
PLR233
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product for special order
Packaging method by the manufacturer:Bag = 500 pcs