+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT.7M-M0

Cable tie; L: 79mm; W: 2.3mm; black; polyamide; 80N; Ømax: 17mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT.7M-M0
TME Symbol:
PLT.7M-M0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
79mm
Tie width
2.3mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
17mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight0.164 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT.7M-M0
9000 in TME stock
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs