+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT1M-C0

Cable tie; L: 99mm; W: 2.5mm; black; polyamide; 80N; Ømax: 22mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT1M-C0
TME Symbol:
PLT1M-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
99mm
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
22mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight0.304 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT1M-C0
24800 in TME stock
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs