+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT1M-M76

Cable tie; L: 102mm; W: 2.5mm; light-blue; TEFZEL; 80N; Ømax: 22mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT1M-M76
TME Symbol:
PLT1M-M76

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
102mm
Tie width
2.5mm
Colour
light-blue
Tie material
TEFZEL
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Gross weight0.57 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT1M-M76
0 in TME stock
Net price for quantities from 1000 pcs - 0.46 EURGross price for quantities from 1000 pcs - 0.55 EUR
Net price for quantities from 5000 pcs - 0.42 EURGross price for quantities from 5000 pcs - 0.50 EUR
Net price for quantities from 10000 pcs - 0.37 EURGross price for quantities from 10000 pcs - 0.44 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.