+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT2I-M76

Cable tie; L: 203mm; W: 3.4mm; light-blue; TEFZEL; 133N; Ømax: 51mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT2I-M76
TME Symbol:
PLT2I-M76

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
203mm
Tie width
3.4mm
Colour
light-blue
Tie material
TEFZEL
Tie strength
133N
Loop diameter max
51mm
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Gross weight1.5 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT2I-M76
0 in TME stock
Net price for quantities from 1000 pcs - 0.91 EURGross price for quantities from 1000 pcs - 1.08 EUR
Net price for quantities from 5000 pcs - 0.83 EURGross price for quantities from 5000 pcs - 0.99 EUR
Net price for quantities from 10000 pcs - 0.74 EURGross price for quantities from 10000 pcs - 0.88 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.