+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT2S-C

Cable tie; L: 188mm; W: 4.8mm; natural; polyamide; 222N; Ømax: 48mm

Manufacturer: PANDUIT

Manufacturer part number:
PLT2S-C
TME Symbol:
PLT2S-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
188mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
48mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Gross weight1.15 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT2S-C
2900 in TME stock
Net price for quantities from 100 pcs - 0.07 GBPGross price for quantities from 100 pcs - 0.08 GBP
Net price for quantities from 500 pcs - 0.06 GBPGross price for quantities from 500 pcs - 0.07 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs