+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT2S-C186

Cable tie; L: 186mm; W: 4.8mm; blue; polypropylene; 133N; Ømax: 47mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT2S-C186
TME Symbol:
PLT2S-C186

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with metal
Length
186mm
Tie width
4.8mm
Colour
blue
Tie material
polypropylene
Tie strength
133N
Loop diameter max
47mm
Operating temperature
-40...115°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Cable accessories application
food industry
Gross weight1.597 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT2S-C186
3100 in TME stock
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.30 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs