+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT2S-C76

Cable tie; L: 188mm; W: 4.8mm; light-blue; TEFZEL; 222N; Ømax: 48mm

Manufacturer: PANDUIT

Manufacturer part number:
PLT2S-C76
TME Symbol:
PLT2S-C76

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
188mm
Tie width
4.8mm
Colour
light-blue
Tie material
TEFZEL
Tie strength
222N
Loop diameter max
48mm
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Gross weight2.16 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT2S-C76
0 in TME stock
Net price for quantities from 100 pcs - 2.76 USDGross price for quantities from 100 pcs - 3.31 USD
Net price for quantities from 500 pcs - 2.52 USDGross price for quantities from 500 pcs - 3.01 USD
Net price for quantities from 1000 pcs - 2.22 USDGross price for quantities from 1000 pcs - 2.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.