+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT2S-C96A

Cable tie; L: 186mm; W: 4.8mm; blue; polyamide


Manufacturer: PANDUIT

Manufacturer part number:
PLT2S-C96A
TME Symbol:
PLT2S-C96A

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with metal
Length
186mm
Tie width
4.8mm
Colour
blue
Tie material
polyamide
Gross weight1.935 g
Certificates
See other products in this category: Cable Ties PANDUIT,
*
PLT2S-C96A
1000 in TME stock
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs