+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT3S-C76

Cable tie; L: 295mm; W: 4.8mm; light-blue; TEFZEL; 222N; Ømax: 76mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT3S-C76
TME Symbol:
PLT3S-C76

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
295mm
Tie width
4.8mm
Colour
light-blue
Tie material
TEFZEL
Tie strength
222N
Loop diameter max
76mm
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Manufacturer series
Pan-Ty® PLT
Resistance to
temperature
Gross weight4.29 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT3S-C76
0 in TME stock
Net price for quantities from 100 pcs - 3.73 EURGross price for quantities from 100 pcs - 4.48 EUR
Net price for quantities from 500 pcs - 3.43 EURGross price for quantities from 500 pcs - 4.11 EUR
Net price for quantities from 1000 pcs - 3.01 EURGross price for quantities from 1000 pcs - 3.62 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.