+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT4S-C00

Cable tie; L: 368mm; W: 4.8mm; black; polyamide; Ømax: 102mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT4S-C00
TME Symbol:
PLT4S-C00

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
368mm
Tie width
4.8mm
Colour
black
Tie material
polyamide
Loop diameter max
102mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight2.45 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT4S-C00
100 in TME stock
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs