+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT4S-C86

Cable tie; L: 368mm; W: 4.8mm; light-blue; polyamide; 222N; -40÷85°C


Manufacturer: PANDUIT

Manufacturer part number:
PLT4S-C86
TME Symbol:
PLT4S-C86

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with metal
Length
368mm
Tie width
4.8mm
Colour
light-blue
Tie material
polyamide
Tie strength
222N
Loop diameter max
102mm
Operating temperature
-40...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight3.7 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT4S-C86
0 in TME stock
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.37 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.