+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT5EH-C

Cable tie; L: 511mm; W: 12.7mm; natural; polyamide; 1112N; -60÷85°C


Manufacturer: PANDUIT

Manufacturer part number:
PLT5EH-C
TME Symbol:
PLT5EH-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
511mm
Tie width
12.7mm
Colour
natural
Tie material
polyamide
Tie strength
1112N
Loop diameter max
127mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Gross weight1.6 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT5EH-C
300 in TME stock
Net price for quantities from 100 pcs - 0.57 EURGross price for quantities from 100 pcs - 0.68 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.62 EUR
Net price for quantities from 1000 pcs - 0.50 EURGross price for quantities from 1000 pcs - 0.60 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs