+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT5S-M

Cable tie; L: 445mm; W: 4.8mm; natural; polyamide; 222N; Ømax: 127mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT5S-M
TME Symbol:
PLT5S-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
445mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
127mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Gross weight3.22 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT5S-M
0 in TME stock
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.29 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs