+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT8H-C

Cable tie; L: 779mm; W: 8.9mm; natural; polyamide; 778N; Ømax: 229mm


Manufacturer: PANDUIT

Manufacturer part number:
PLT8H-C
TME Symbol:
PLT8H-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
779mm
Tie width
8.9mm
Colour
natural
Tie material
polyamide
Tie strength
778N
Loop diameter max
229mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Gross weight1.8 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT8H-C
0 in TME stock
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.