+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLWP1SA-D

Cable tie; L: 130mm; W: 4.8mm; natural; polyamide; Ømax: 25mm


Manufacturer: PANDUIT

Manufacturer part number:
PLWP1SA-D
TME Symbol:
PLWP1SA-D

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with fixing lugs
Length
0.13m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Loop diameter max
25mm
Gross weight1.24 g
Certificates
See other products in this category: Cable Ties PANDUIT,
*
PLWP1SA-D
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.18 USD
Packaging method by the manufacturer:Bag = 500 pcs