+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM-0724-400-2

Electronic circuit breaker; Uoper: 18÷30VDC; Usup: 24VDC; IP20

NEW

Manufacturer: BLOCK

Manufacturer part number:
PM-0724-400-2
TME Symbol:
PM-0724-400-2

Specification

Manufacturer
BLOCK
Type of protection
electronic circuit breaker
Operating voltage
18...30V DC
Current rating
10A
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
ECONOMY SMART
Leads
spring clamps
Body dimensions
45x90x91.5mm
Controlled parameter
minitor maximum current value
Range of detected current
2A...10A
Operating temperature
-25...70°C
Number of channels
4
Kind of protection
thermomagnetic
Kind of output
SSR x2
Supply voltage
  • 24V DC
Additional functions
  • current range adjustable via interface
  • current range adjustable via switch
  • LED status indicator
Gross weight164.13 g
Certificates
See other products in this category: Circuit Breakers BLOCK,
See other products from this series.:
*
PM-0724-400-2
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 75.36 USDGross price for quantities from 1 pcs - 90.43 USD
Net price for quantities from 5 pcs - 70.33 USDGross price for quantities from 5 pcs - 84.40 USD
Net price for quantities from 10 pcs - 65.59 USDGross price for quantities from 10 pcs - 78.71 USD