+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 90...280V AC, 90...280V DC | |
Max. operating current | 95A | |
Switched voltage | 48...600V AC | |
Manufacturer series | PM22 | |
Relay variant | 1-phase | |
Mounting | on panel | |
Body dimensions | 91.9x22.5x47.5mm | |
Switching method | instantaneous switching | |
IP rating | IP20 | |
Indication | LED | |
Protection | anti-overvoltage OVP | |
Operating temperature | -20...60°C | |
Related items | CP201 |