+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3-KNAD

Indicator: LED; amber; 2VDC; PM3; plastic; 5.8mm; 45mcd

Manufacturer: BIVAR

Manufacturer part number:
PM3-KNAD
TME Symbol:
PM3-KNAD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
amber
Operating voltage
2V DC
Manufacturer series
PM3
Body material
plastic
LED diameter
5.8mm
Luminosity
45mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM3-KNAD
0 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 3.06 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 500 pcs - 2.29 USDGross price for quantities from 500 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)