+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3-PAD

Indicator: LED; amber; 8÷48VDC; PM3; plastic; 5.9mm; 100mcd

Manufacturer: BIVAR

Manufacturer part number:
PM3-PAD
TME Symbol:
PM3-PAD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
amber
Operating voltage
8...48V DC
Manufacturer series
PM3
Body material
plastic
LED diameter
5.9mm
Luminosity
100mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM3-PAD
0 in TME stock
Net price for quantities from 1 pcs - 11.51 EURGross price for quantities from 1 pcs - 13.81 EUR
Net price for quantities from 25 pcs - 10.77 EURGross price for quantities from 25 pcs - 12.92 EUR
Net price for quantities from 100 pcs - 10.40 EURGross price for quantities from 100 pcs - 12.48 EUR
Net price for quantities from 500 pcs - 9.66 EURGross price for quantities from 500 pcs - 11.59 EUR
No. of pieces (Multiplicity: 1)