+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3-PPGD

Indicator: LED; green; 8÷48VDC; PM3; plastic; 5.9mm; 20mcd

Manufacturer: BIVAR

Manufacturer part number:
PM3-PPGD
TME Symbol:
PM3-PPGD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
green
Operating voltage
8...48V DC
Manufacturer series
PM3
Body material
plastic
LED diameter
5.9mm
Luminosity
20mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM3-PPGD
0 in TME stock
Net price for quantities from 1 pcs - 13.64 USDGross price for quantities from 1 pcs - 16.37 USD
Net price for quantities from 25 pcs - 12.77 USDGross price for quantities from 25 pcs - 15.32 USD
Net price for quantities from 100 pcs - 12.33 USDGross price for quantities from 100 pcs - 14.79 USD
Net price for quantities from 500 pcs - 11.45 USDGross price for quantities from 500 pcs - 13.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.