+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3-PRD

Indicator: LED; red; 8÷48VDC; PM3; plastic; 5.9mm; 40mcd


Manufacturer: BIVAR

Manufacturer part number:
PM3-PRD
TME Symbol:
PM3-PRD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
red
Operating voltage
8...48V DC
Manufacturer series
PM3
Body material
plastic
LED diameter
5.9mm
Luminosity
40mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM3-PRD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.25 EURGross price for quantities from 1 pcs - 14.70 EUR
Net price for quantities from 25 pcs - 11.46 EURGross price for quantities from 25 pcs - 13.75 EUR
Net price for quantities from 100 pcs - 11.07 EURGross price for quantities from 100 pcs - 13.28 EUR
Net price for quantities from 500 pcs - 10.28 EURGross price for quantities from 500 pcs - 12.33 EUR