+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3ADW20.0

Indicator: LED; amber; 2VDC; PM3/PM5; cables; 500mm; plastic


Manufacturer: BIVAR

Manufacturer part number:
PM3ADW20.0
TME Symbol:
PM3ADW20.0

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
amber
Operating voltage
2V DC
Manufacturer series
PM3/PM5
Leads
cables
Lead length
0.5m
Body material
plastic
LED diameter
3mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM3ADW20.0
0 in TME stock
Net price for quantities from 1 pcs - 1.41 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 25 pcs - 1.33 EURGross price for quantities from 25 pcs - 1.59 EUR
Net price for quantities from 100 pcs - 1.28 EURGross price for quantities from 100 pcs - 1.53 EUR
Net price for quantities from 500 pcs - 1.19 EURGross price for quantities from 500 pcs - 1.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.