+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3GD

Indicator: LED; green; 2.1VDC; PM3; plastic; 3mm; 25mcd

Manufacturer: BIVAR

Manufacturer part number:
PM3GD
TME Symbol:
PM3GD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
green
Operating voltage
2.1V DC
Manufacturer series
PM3
Body material
plastic
LED diameter
3mm
Luminosity
25mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM3GD
0 in TME stock
Net price for quantities from 1 pcs - 0.32 EURGross price for quantities from 1 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.30 EURGross price for quantities from 25 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)