+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3HDW20.0

Indicator: LED; red; 2VDC; PM3/PM5; cables; 500mm; plastic; ØLED: 3mm

Manufacturer: BIVAR

Manufacturer part number:
PM3HDW20.0
TME Symbol:
PM3HDW20.0

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
red
Operating voltage
2V DC
Manufacturer series
PM3/PM5
Leads
cables
Lead length
0.5m
Body material
plastic
LED diameter
3mm
Luminosity
30mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM3HDW20.0
0 in TME stock
Net price for quantities from 1 pcs - 1.20 GBPGross price for quantities from 1 pcs - 1.44 GBP
Net price for quantities from 25 pcs - 1.13 GBPGross price for quantities from 25 pcs - 1.36 GBP
Net price for quantities from 100 pcs - 1.08 GBPGross price for quantities from 100 pcs - 1.30 GBP
Net price for quantities from 500 pcs - 1.01 GBPGross price for quantities from 500 pcs - 1.22 GBP
No. of pieces (Multiplicity: 1)