+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5-KNGD

Indicator: LED; green; 2.1VDC; PM5; plastic; 9.1mm; 11mcd


Manufacturer: BIVAR

Manufacturer part number:
PM5-KNGD
TME Symbol:
PM5-KNGD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
green
Operating voltage
2.1V DC
Manufacturer series
PM5
Body material
plastic
LED diameter
9.1mm
Luminosity
11mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5-KNGD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 25 pcs - 3.31 USDGross price for quantities from 25 pcs - 3.98 USD
Net price for quantities from 100 pcs - 3.20 USDGross price for quantities from 100 pcs - 3.83 USD
Net price for quantities from 500 pcs - 2.96 USDGross price for quantities from 500 pcs - 3.56 USD