+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5-KNYD

Indicator: LED; yellow; 2VDC; PM5; plastic; 9.1mm; 105mcd


Manufacturer: BIVAR

Manufacturer part number:
PM5-KNYD
TME Symbol:
PM5-KNYD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
yellow
Operating voltage
2V DC
Manufacturer series
PM5
Body material
plastic
LED diameter
9.1mm
Luminosity
105mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5-KNYD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.83 EUR
Net price for quantities from 25 pcs - 2.98 EURGross price for quantities from 25 pcs - 3.58 EUR
Net price for quantities from 100 pcs - 2.89 EURGross price for quantities from 100 pcs - 3.46 EUR
Net price for quantities from 500 pcs - 2.68 EURGross price for quantities from 500 pcs - 3.22 EUR