+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5-PYD

Indicator: LED; yellow; 8÷48VDC; 8÷48VAC; IP67; PM5; plastic; 9.7mm

Manufacturer: BIVAR

Manufacturer part number:
PM5-PYD
TME Symbol:
PM5-PYD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
yellow
Operating voltage
8...48V AC, 8...48V DC
IP rating
IP67
Manufacturer series
PM5
Body material
plastic
LED diameter
9.7mm
Luminosity
300mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5-PYD
0 in TME stock
Net price for quantities from 1 pcs - 12.76 EURGross price for quantities from 1 pcs - 15.31 EUR
Net price for quantities from 25 pcs - 11.94 EURGross price for quantities from 25 pcs - 14.33 EUR
Net price for quantities from 100 pcs - 11.53 EURGross price for quantities from 100 pcs - 13.83 EUR
Net price for quantities from 500 pcs - 10.71 EURGross price for quantities from 500 pcs - 12.85 EUR
No. of pieces (Multiplicity: 1)