+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM53-YG

Indicator: LED; yellow/green; 2VDC,2.1VDC; PM53; plastic; 5mm


Manufacturer: BIVAR

Manufacturer part number:
PM53-YG
TME Symbol:
PM53-YG

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
yellow/green
Operating voltage
2V DC, 2.1V DC
Manufacturer series
PM53
Body material
plastic
LED diameter
5mm
Luminosity
30mcd, 35mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM53-YG
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.