+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5ADW12.0

Indicator: LED; amber; 2VDC; PM5; plastic; 5mm; 25mcd

Manufacturer: BIVAR

Manufacturer part number:
PM5ADW12.0
TME Symbol:
PM5ADW12.0

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
amber
Operating voltage
2V DC
Manufacturer series
PM5
Body material
plastic
LED diameter
5mm
Luminosity
25mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5ADW12.0
0 in TME stock
Net price for quantities from 1 pcs - 1.32 GBPGross price for quantities from 1 pcs - 1.59 GBP
Net price for quantities from 25 pcs - 1.24 GBPGross price for quantities from 25 pcs - 1.48 GBP
Net price for quantities from 100 pcs - 1.19 GBPGross price for quantities from 100 pcs - 1.43 GBP
Net price for quantities from 500 pcs - 1.11 GBPGross price for quantities from 500 pcs - 1.33 GBP
No. of pieces (Multiplicity: 1)