+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5BWCW13.0

Indicator: LED; blue; 4VDC; PM5; cables; 330mm; plastic; ØLED: 5mm

Manufacturer: BIVAR

Manufacturer part number:
PM5BWCW13.0
TME Symbol:
PM5BWCW13.0

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
blue
Operating voltage
4V DC
Manufacturer series
PM5
Leads
cables
Lead length
0.33m
Body material
plastic
LED diameter
5mm
Luminosity
25mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5BWCW13.0
0 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 25 pcs - 2.69 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 100 pcs - 2.59 USDGross price for quantities from 100 pcs - 3.11 USD
Net price for quantities from 500 pcs - 2.41 USDGross price for quantities from 500 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)