+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5BWD

Indicator: LED; blue; 4VDC; PM5; plastic; 5mm; 10mcd


Manufacturer: BIVAR

Manufacturer part number:
PM5BWD
TME Symbol:
PM5BWD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
blue
Operating voltage
4V DC
Manufacturer series
PM5
Body material
plastic
LED diameter
5mm
Luminosity
10mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5BWD
0 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.