+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5GDW11.0-CC

Indicator: LED; green; 2.1VDC; PM3/PM5; cables; 279mm; plastic


Manufacturer: BIVAR

Manufacturer part number:
PM5GDW11.0-CC
TME Symbol:
PM5GDW11.0-CC

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
green
Operating voltage
2.1V DC
Manufacturer series
PM3/PM5
Leads
cables
Lead length
279mm
Body material
plastic
LED diameter
5mm
Luminosity
25mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5GDW11.0-CC
0 in TME stock
Net price for quantities from 1 pcs - 1.94 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 2.17 EUR
Net price for quantities from 100 pcs - 1.75 EURGross price for quantities from 100 pcs - 2.09 EUR
Net price for quantities from 500 pcs - 1.63 EURGross price for quantities from 500 pcs - 1.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.