+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5GDW3.0

Indicator: LED; green; 2.1VDC; PM3/PM5; cables; 75mm; plastic; 25mcd


Manufacturer: BIVAR

Manufacturer part number:
PM5GDW3.0
TME Symbol:
PM5GDW3.0

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
green
Operating voltage
2.1V DC
Manufacturer series
PM3/PM5
Leads
cables
Lead length
75mm
Body material
plastic
LED diameter
5mm
Luminosity
25mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5GDW3.0
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.