+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5R3-BCW22.0CC

Indicator: LED; red/green; 2VDC,2.1VDC; PM5; cables; 558mm; plastic


Manufacturer: BIVAR

Manufacturer part number:
PM5R3-BCW22.0CC
TME Symbol:
PM5R3-BCW22.0CC

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
red/green
Operating voltage
2V DC, 2.1V DC
Manufacturer series
PM5
Leads
cables
Lead length
558mm
Body material
plastic
LED diameter
5mm
Luminosity
35mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5R3-BCW22.0CC
0 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.80 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.67 USD
Net price for quantities from 500 pcs - 2.83 USDGross price for quantities from 500 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.