+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PM6641TR

IC: voltage regulator; LDO,linear,adjustable; 750mV,900mV; 15mA


Manufacturer: STMicroelectronics

Manufacturer part number:
PM6641TR
TME Symbol:
PM6641TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
0.75V, 0.9V
Output current
15mA
Case
VFQFPN48
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Number of channels
3
Input voltage
2.7...5.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
PM6641TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.08 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 3 pcs - 6.37 USDGross price for quantities from 3 pcs - 7.65 USD
Net price for quantities from 10 pcs - 5.64 USDGross price for quantities from 10 pcs - 6.76 USD
Net price for quantities from 30 pcs - 5.06 USDGross price for quantities from 30 pcs - 6.07 USD
Net price for quantities from 150 pcs - 4.55 USDGross price for quantities from 150 pcs - 5.46 USD