+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PM6644TR

IC: voltage regulator; switched mode; 0.9÷8V,3.47V; 350mA; DFN10


Manufacturer: STMicroelectronics

Manufacturer part number:
PM6644TR
TME Symbol:
PM6644TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
switched mode
Output voltage
0.9...8V, 3.47V
Output current
0.35A
Case
DFN10
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Input voltage
6.25...25V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
PM6644TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 3.13 EUR
Net price for quantities from 3 pcs - 2.35 EURGross price for quantities from 3 pcs - 2.81 EUR
Net price for quantities from 10 pcs - 2.07 EURGross price for quantities from 10 pcs - 2.49 EUR
Net price for quantities from 30 pcs - 1.87 EURGross price for quantities from 30 pcs - 2.24 EUR
Net price for quantities from 150 pcs - 1.67 EURGross price for quantities from 150 pcs - 2.00 EUR