+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM6680ATR

IC: voltage regulator; LDO,linear,adjustable; 0.9÷5V; 100mA; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
PM6680ATR
TME Symbol:
PM6680ATR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.3V
Output voltage
0.9...5V
Output current
0.1A
Case
VFQFPN32
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
2
Input voltage
6...36V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
PM6680ATR
0 in TME stock
Net price for quantities from 1 pcs - 3.87 EURGross price for quantities from 1 pcs - 4.64 EUR
Net price for quantities from 3 pcs - 3.49 EURGross price for quantities from 3 pcs - 4.18 EUR
Net price for quantities from 10 pcs - 3.07 EURGross price for quantities from 10 pcs - 3.69 EUR
Net price for quantities from 30 pcs - 2.76 EURGross price for quantities from 30 pcs - 3.32 EUR
Net price for quantities from 150 pcs - 2.48 EURGross price for quantities from 150 pcs - 2.98 EUR
No. of pieces (Multiplicity: 1)