+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM70820

Filament: PLA; 1.75mm; charcoal black; 190÷230°C; 1kg; PolyTerra™


Manufacturer: POLYMAKER

Manufacturer part number:
PM70820
TME Symbol:
PM70820

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
charcoal black
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
PolyTerra™
Gross weight1.2797 kg
Certificates
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PM70820
27 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 16.53 GBPGross price for quantities from 1 rol - 19.84 GBP
Net price for quantities from 5 rol - 15.94 GBPGross price for quantities from 5 rol - 19.13 GBP
Net price for quantities from 10 rol - 15.35 GBPGross price for quantities from 10 rol - 18.42 GBP