+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM70824

Filament: PLA; 1.75mm; fossil grey; 190÷230°C; 1kg; PolyTerra™


Manufacturer: POLYMAKER

Manufacturer part number:
PM70824
TME Symbol:
PM70824

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
fossil grey
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
PolyTerra™
Gross weight1.2843 kg
Certificates
EAN code6938936708247
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PM70824
7 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 19.02 EURGross price for quantities from 1 rol - 22.83 EUR
Net price for quantities from 5 rol - 18.34 EURGross price for quantities from 5 rol - 22.01 EUR
Net price for quantities from 10 rol - 17.66 EURGross price for quantities from 10 rol - 21.20 EUR