+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM70852

Filament: PLA; 1.75mm; lavender; 190÷230°C; 1kg; PolyTerra™


Manufacturer: POLYMAKER

Manufacturer part number:
PM70852
TME Symbol:
PM70852

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
lavender
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
PolyTerra™
Gross weight1000 g
Certificates
EAN code6938936708520
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PM70852
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 21.64 USDGross price for quantities from 1 rol - 25.97 USD
Net price for quantities from 5 rol - 20.87 USDGross price for quantities from 5 rol - 25.04 USD
Net price for quantities from 10 rol - 20.09 USDGross price for quantities from 10 rol - 24.11 USD