+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMD2001D,115

Transistor: NPN / PNP; bipolar; 40V; 0.6A; 540mW


Manufacturer: NEXPERIA

Manufacturer part number:
PMD2001D,115
TME Symbol:
PMD2001D.115

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
0.6A
Power dissipation
0.54W
Case
SC74, SOT457, TSOP6
Current gain
50...300
Mounting
SMD
Kind of package
reel, tape
Semiconductor structure
common base, common emitter
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PMD2001D,115
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.20 EURGross price for quantities from 1 pcs - 0.23 EUR
Net price for quantities from 5 pcs - 0.16 EURGross price for quantities from 5 pcs - 0.19 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.17 EUR