+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMP2450WP

Relay: solid state; Ucntrl: 8÷30VDC; 50A; 90÷280VAC; PMP; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
PMP2450WP
TME Symbol:
PMP2450WP

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
8...30V DC
Max. operating current
50A
Switched voltage
90...280V AC
Manufacturer series
PMP
Relay variant
1-phase
Mounting
on panel
Body dimensions
22.5x91.9x53.1mm
IP rating
IP00
Indication
LED
Protection
anti-overvoltage OVP
Kind of input
0...5V, 0...10V, 4...20mA
Operating temperature
-25...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight73.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
PMP2450WP
0 in TME stock
Net price for quantities from 1 pcs - 142.76 USDGross price for quantities from 1 pcs - 171.31 USD
Net price for quantities from 10 pcs - 135.96 USDGross price for quantities from 10 pcs - 163.15 USD
Net price for quantities from 50 pcs - 129.79 USDGross price for quantities from 50 pcs - 155.74 USD
Net price for quantities from 100 pcs - 125.96 USDGross price for quantities from 100 pcs - 151.16 USD
No. of pieces (Multiplicity: 1)