+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

POE004

PoE power supply unit; 10/100/1000Mbps; IEC C14,RJ45 socket x2


Manufacturer: LOGILINK

Manufacturer part number:
POE004
TME Symbol:
POE004

Specification

Manufacturer
LOGILINK
Type of PC accessories
PoE power supply unit
Interface
10/100/1000Mbps
PC accessories features
Power over Ethernet (PoE)
Colour
black
Standard
IEEE 802.3ab, IEEE 802.3af/at, IEEE 802.3u, IEEE 802.az
Power
30W
Cable/adapter structure
  • IEC C14
  • RJ45 socket x2
Kit contents
  • mains cable
  • power supply
Gross weight347.59 g
Certificates
EAN code4052792035223
See other products in this category: Computer Adapters LOGILINK,
*
POE004
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.94 USDGross price for quantities from 1 pcs - 46.73 USD
Net price for quantities from 3 pcs - 34.07 USDGross price for quantities from 3 pcs - 40.89 USD
Net price for quantities from 5 pcs - 31.64 USDGross price for quantities from 5 pcs - 37.97 USD