+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLE22-0100AT

Aluminium tube; aluminium; 100mm; signalling column


Manufacturer: PATLITE

Manufacturer part number:
POLE22-0100AT
TME Symbol:
POLE22-0100AT

Specification

Manufacturer
PATLITE
Type of signallers accessories
aluminium tube
Material
aluminium
Length
0.1m
Application
signalling column
Gross weight107.77 g
Certificates
See other products in this category: Signalling Columns PATLITE,
*
POLE22-0100AT
4 in TME stock
Net price for quantities from 1 pcs - 11.58 EURGross price for quantities from 1 pcs - 13.90 EUR
Net price for quantities from 10 pcs - 10.82 EURGross price for quantities from 10 pcs - 12.98 EUR
Net price for quantities from 20 pcs - 10.13 EURGross price for quantities from 20 pcs - 12.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.