+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB AVR PROGRAMMER

Programmer; STK500; pin strips,USB B micro; ISP,serial; 5VDC


Manufacturer: POLOLU

Manufacturer part number:
USB AVR PROGRAMMER
TME Symbol:
POLOLU-1300

Specification

Manufacturer
POLOLU
Type of robotics module
programmer
Kind of module
STK500
Connection
pin strips, USB B micro
Application
3pi robot
Operating voltage
5V DC
Information
product is not a working device, but only component
Interface
  • ISP
  • serial
Kit contents
  • cable USB A plug - USB micro plug
  • data cables
  • module
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers POLOLU,
*
USB AVR PROGRAMMER
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.14 EURGross price for quantities from 1 pcs - 39.77 EUR
Net price for quantities from 3 pcs - 29.24 EURGross price for quantities from 3 pcs - 35.08 EUR