+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WIXEL PROGRAMMABLE (ASSEMBLED)

Controller; wireless,programmable; CC2511F32; 2.7÷6.5VDC; PWM: 7


Manufacturer: POLOLU

Manufacturer part number:
WIXEL PROGRAMMABLE (ASSEMBLED)
TME Symbol:
POLOLU-1336

Specification

Manufacturer
POLOLU
Type of robotics module
controller
Kind of module
programmable, wireless
Microcontroller
CC2511F32
Number of PWM channels
7
Number of inputs/outputs
15
Number of analog inputs
6
Interface
USB
Data transfer rate
350kbps
Current consumption
30mA
Signal frequency
2400...2483.5MHz
Range
15m
Information
product is not a working device, but only component
Supply voltage
  • 2.7...6.5V DC
Kit contents
  • connectors
  • module
Gross weight5.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers POLOLU,
*
WIXEL PROGRAMMABLE (ASSEMBLED)
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.61 EURGross price for quantities from 1 pcs - 12.73 EUR
Packaging method by the manufacturer:
Bag = 5 pcs