+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-1373

DC-motor driver; 21.77kHz; PWM,RC,TTL,USB; 7A; Uin mot: 5.5÷30V


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-1373
TME Symbol:
POLOLU-1373

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Max. frequency
21.77kHz
Continuous output current per channel
7A
Motor input voltage
5.5...30V
Logic input voltage
3.3V
Number of channels
1
Kit contents
module
Board dimensions
53.3x27.9mm
Information
product is not a working device, but only component
Interface
  • PWM
  • RC
  • TTL
  • USB
Gross weight15.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
POLOLU-1373
1 in TME stock
Net price for quantities from 1 pcs - 202.44 USDGross price for quantities from 1 pcs - 242.93 USD
Net price for quantities from 3 pcs - 178.62 USDGross price for quantities from 3 pcs - 214.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.